
KN4C0500K7---21 | |
|---|---|
DigiKey Part Number | 145-KN4C0500K7---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C0500K7---21 |
Description | PUSH PULL KNOB 0.750 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C0500K7---21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 0.750" (19.05mm) |
Series | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,06400 € | 26,60 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,94600 € | 94,60 € |
| 250 | 0,88140 € | 220,35 € |
| 500 | 0,83846 € | 419,23 € |
| 1.000 | 0,80000 € | 800,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

