
KN4C05005S3--21 | |
|---|---|
DigiKey Part Number | 145-KN4C05005S3--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C05005S3--21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C05005S3--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 1.250" (31.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88040 € | 220,10 € |
| Unit Price without VAT: | 0,88040 € |
|---|---|
| Unit Price with VAT: | 1,04768 € |

