
KN4C05004S4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C05004S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C05004S4--21 |
Description | CLAMPING 4 ARM KNOB 1.730 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C05004S4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.720" (43.69mm) | |
Height | 0.800" (20.32mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75600 € | 8,78 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,51320 € | 37,83 € |
| 50 | 1,42720 € | 71,36 € |
| 100 | 1,35010 € | 135,01 € |
| 400 | 1,21963 € | 487,85 € |
| 800 | 1,16444 € | 931,55 € |
| 1.200 | 1,13485 € | 1.361,82 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

