
KN4C05004P7--21 | |
|---|---|
DigiKey Part Number | 145-KN4C05004P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C05004P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C05004P7--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 2.490" (63.25mm) |
Series | Height 1.110" (28.19mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74076 € | 870,38 € |
| Unit Price without VAT: | 1,74076 € |
|---|---|
| Unit Price with VAT: | 2,07150 € |

