
KN4C----TR6--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----TR6--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----TR6--21 |
Description | CLAMPING T HANDLE KNOB 2.250 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----TR6--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.270" (57.66mm) | |
Height | 1.410" (35.81mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,95700 € | 19,57 € |
| 25 | 1,80480 € | 45,12 € |
| 50 | 1,70380 € | 85,19 € |
| 100 | 1,61350 € | 161,35 € |
| 250 | 1,50840 € | 377,10 € |
| 600 | 1,42145 € | 852,87 € |
| 1.200 | 1,36065 € | 1.632,78 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

