
KN4C----T5-LN21 | |
|---|---|
DigiKey Part Number | 145-KN4C----T5-LN21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----T5-LN21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----T5-LN21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,20200 € | 11,01 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,90360 € | 47,59 € |
| 50 | 1,79740 € | 89,87 € |
| 100 | 1,70260 € | 170,26 € |
| 250 | 1,59228 € | 398,07 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

