2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C----T5-B-21

DigiKey Part Number
145-KN4C----T5-B-21-ND
Manufacturer
Manufacturer Product Number
KN4C----T5-B-21
Description
CLAMPING T HANDLE KNOB 2.000 IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C----T5-B-21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Bar/T
Type
2 Arm
Shaft Size
1/4"-20
Diameter
1.990" (50.55mm)
Height
1.030" (26.16mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,59000 €2,59 €
52,20200 €11,01 €
102,06400 €20,64 €
251,90360 €47,59 €
501,79740 €89,87 €
1001,70260 €170,26 €
2501,59228 €398,07 €
5001,51894 €759,47 €
1.0001,45324 €1.453,24 €
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €