
KN4C----T1A--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----T1A--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----T1A--21 |
Description | CLAMPING T HANDLE KNOB 1.160 IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----T1A--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.160" (29.46mm) |
Series | Height 0.670" (17.02mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,82716 € | 2.895,06 € |
| Unit Price without VAT: | 0,82716 € |
|---|---|
| Unit Price with VAT: | 0,98432 € |

