
KN4C----T1-B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----T1-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----T1-B-21 |
Description | CLAMPING T HANDLE KNOB 1.160 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----T1-B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.160" (29.46mm) | |
Height | 0.930" (23.62mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,18440 € | 29,61 € |
| 50 | 1,11560 € | 55,78 € |
| 100 | 1,05420 € | 105,42 € |
| 250 | 0,98288 € | 245,72 € |
| 650 | 0,91885 € | 597,25 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

