
KN4C----T1---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----T1---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----T1---21 |
Description | CLAMPING T HANDLE KNOB 1.160 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----T1---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.160" (29.46mm) | |
Height | 0.930" (23.62mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91600 € | 4,58 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,78400 € | 19,60 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,69470 € | 69,47 € |
| 250 | 0,64596 € | 161,49 € |
| 500 | 0,61356 € | 306,78 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

