
KN4C----S3---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----S3---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----S3---21 |
Description | TAPERED KNOB 1.380 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----S3---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,81000 € | 14,05 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,43720 € | 60,93 € |
| 50 | 2,30420 € | 115,21 € |
| 100 | 2,18510 € | 218,51 € |
| 400 | 1,98310 € | 793,24 € |
| 800 | 1,89759 € | 1.518,07 € |
| 1.200 | 1,85175 € | 2.222,10 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

