
KN4C----R5SB-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----R5SB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----R5SB-21 |
Description | CLAMPING STAR KNOB 1.890 IN DIAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----R5SB-21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 2.000" (50.80mm) |
Series | Height 1.210" (30.73mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,05200 € | 10,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,77200 € | 44,30 € |
| 50 | 1,67240 € | 83,62 € |
| 100 | 1,58360 € | 158,36 € |
| 300 | 1,46157 € | 438,47 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

