
KN4C----R3-BS21 | |
|---|---|
DigiKey Part Number | 145-KN4C----R3-BS21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----R3-BS21 |
Description | CLAMPING STAR KNOB 1.570 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----R3-BS21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.580" (40.13mm) |
Series | Height 1.080" (27.43mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,15800 € | 15,79 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,74320 € | 68,58 € |
| 50 | 2,59480 € | 129,74 € |
| 100 | 2,46220 € | 246,22 € |
| 250 | 2,30820 € | 577,05 € |
| 550 | 2,19242 € | 1.205,83 € |
| 1.100 | 2,10191 € | 2.312,10 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

