
KN4C----R2IB-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----R2IB-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----R2IB-21 |
Description | CLAMPING STAR KNOB 1.310 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----R2IB-21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.310" (33.27mm) |
Series | Height 1.050" (26.67mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,45600 € | 7,28 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,25280 € | 31,32 € |
| 50 | 1,18040 € | 59,02 € |
| 100 | 1,11560 € | 111,56 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

