
KN4C----PL4L-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----PL4L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----PL4L-21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----PL4L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57400 € | 7,87 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,35440 € | 33,86 € |
| 50 | 1,27660 € | 63,83 € |
| 100 | 1,20700 € | 120,70 € |
| 250 | 1,12624 € | 281,56 € |
| 500 | 1,07256 € | 536,28 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

