
KN4C----L2---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----L2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----L2---21 |
Description | TAPERED KNOB 1.110 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----L2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.110" (28.19mm) | |
Height | 3.850" (97.79mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 5 | 5,69000 € | 28,45 € |
| 10 | 5,35900 € | 53,59 € |
| 25 | 4,97480 € | 124,37 € |
| 50 | 4,72000 € | 236,00 € |
| 140 | 4,38957 € | 614,54 € |
| 280 | 4,19568 € | 1.174,79 € |
| 560 | 4,02193 € | 2.252,28 € |
| 1.120 | 3,86612 € | 4.330,05 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

