
KN4C----F6-L-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----F6-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----F6-L-21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----F6-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 2.380" (60.45mm) | |
Height | 1.240" (31.50mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,01400 € | 15,07 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,61520 € | 65,38 € |
| 50 | 2,47360 € | 123,68 € |
| 100 | 2,34670 € | 234,67 € |
| 250 | 2,19916 € | 549,79 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

