
KN4C----F4-B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----F4-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----F4-B-21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----F4-B-21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 0.850" (21.59mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,17000 € | 21,70 € |
| 25 | 2,00160 € | 50,04 € |
| 50 | 1,89060 € | 94,53 € |
| 100 | 1,79130 € | 179,13 € |
| 250 | 1,67588 € | 418,97 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

