
KN4C----F4---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----F4---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----F4---21 |
Description | CLAMPING FLUTED KNOB 1.750 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----F4---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 0.850" (21.59mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,47600 € | 7,38 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,26840 € | 31,71 € |
| 50 | 1,19520 € | 59,76 € |
| 100 | 1,12960 € | 112,96 € |
| 250 | 1,05360 € | 263,40 € |
| 600 | 0,99068 € | 594,41 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

