
KN4C----F2---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----F2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----F2---21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----F2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 1.360" (34.54mm) | |
Height | 0.530" (13.46mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,33760 € | 33,44 € |
| 50 | 1,26080 € | 63,04 € |
| 100 | 1,19200 € | 119,20 € |
| 250 | 1,11224 € | 278,06 € |
| 700 | 1,03551 € | 724,86 € |
| 1.400 | 0,99049 € | 1.386,69 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

