
KN4C----B5---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----B5---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----B5---21 |
Description | BALL KNOB 1.610 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----B5---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.600" (40.64mm) | |
Height | 1.520" (38.61mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,96200 € | 9,81 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,69360 € | 42,34 € |
| 50 | 1,59820 € | 79,91 € |
| 200 | 1,43645 € | 287,29 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

