
KN4C----B2S--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----B2S--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----B2S--21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----B2S--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 1.250" (31.75mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,53915 € | 1.015,66 € |
| Unit Price without VAT: | 2,53915 € |
|---|---|
| Unit Price with VAT: | 3,02159 € |

