
KN4C----B2---21 | |
|---|---|
DigiKey Part Number | 145-KN4C----B2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----B2---21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----B2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77000 € | 8,85 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,43800 € | 71,90 € |
| 100 | 1,36060 € | 136,06 € |
| 450 | 1,21931 € | 548,69 € |
| 900 | 1,16479 € | 1.048,31 € |
| 1.350 | 1,13556 € | 1.533,01 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

