
KN4C----5SA--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5SA--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5SA--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5SA--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.270" (57.66mm) | |
Height | 0.990" (25.15mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01400 € | 5,07 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,86840 € | 21,71 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,77050 € | 77,05 € |
| 250 | 0,71680 € | 179,20 € |
| 500 | 0,68114 € | 340,57 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

