
KN4C----5S4L-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5S4L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5S4L-21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5S4L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.250" (57.15mm) | |
Height | 0.620" (15.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97800 € | 4,89 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,83680 € | 20,92 € |
| 50 | 0,78700 € | 39,35 € |
| 100 | 0,74240 € | 74,24 € |
| 250 | 0,69052 € | 172,63 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

