
KN4C----5S4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5S4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5S4--21 |
Description | CLAMPING STAR KNOB 2.250 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5S4--21 Models |
Category | Shaft Size 1/4"-20 |
Manufacturer Essentra Components | Diameter 2.340" (59.44mm) |
Series | Height 0.620" (15.75mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95600 € | 4,78 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,81920 € | 20,48 € |
| 50 | 0,77040 € | 38,52 € |
| 100 | 0,72650 € | 72,65 € |
| 250 | 0,67572 € | 168,93 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

