
KN4C----5S3L-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5S3L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5S3L-21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5S3L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67120 € | 67,12 € |
| 300 | 0,61527 € | 184,58 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

