
KN4C----5S3B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5S3B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5S3B-21 |
Description | CLAMPING STAR KNOB 1.750 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5S3B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.250" (31.75mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,80800 € | 9,04 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,55880 € | 38,97 € |
| 50 | 1,47020 € | 73,51 € |
| 100 | 1,39120 € | 139,12 € |
| 300 | 1,28250 € | 384,75 € |
| 600 | 1,22315 € | 733,89 € |
| 1.200 | 1,16998 € | 1.403,98 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

