
KN4C----5S2B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----5S2B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----5S2B-21 |
Description | CLAMPING STAR KNOB 1.380 IN DIAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----5S2B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.330" (33.78mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,94800 € | 4,74 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,81160 € | 20,29 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,66916 € | 167,29 € |
| 500 | 0,63568 € | 317,84 € |
| 1.000 | 0,60569 € | 605,69 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

