
KN4C----4P7--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----4P7--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----4P7--21 |
Description | CLAMPING 4 ARM KNOB 2.500 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----4P7--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.490" (63.25mm) | |
Height | 1.110" (28.19mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,17200 € | 10,86 € |
| 10 | 2,03600 € | 20,36 € |
| 25 | 1,87760 € | 46,94 € |
| 50 | 1,77260 € | 88,63 € |
| 100 | 1,67890 € | 167,89 € |
| 250 | 1,56992 € | 392,48 € |
| 500 | 1,49740 € | 748,70 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

