
KN4C----4P4B-21 | |
|---|---|
DigiKey Part Number | 145-KN4C----4P4B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----4P4B-21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----4P4B-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03777 € | 1.037,77 € |
| Unit Price without VAT: | 1,03777 € |
|---|---|
| Unit Price with VAT: | 1,23495 € |

