
KN4C----4P4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----4P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----4P4--21 |
Description | CLAMPING 4 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----4P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,29280 € | 64,64 € |
| 100 | 1,22240 € | 122,24 € |
| 250 | 1,14076 € | 285,19 € |
| 500 | 1,08642 € | 543,21 € |
| 1.000 | 1,03777 € | 1.037,77 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

