
KN4C----3P4--21 | |
|---|---|
DigiKey Part Number | 145-KN4C----3P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C----3P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C----3P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,06750 € | 106,75 € |
| 250 | 0,99528 € | 248,82 € |
| 500 | 0,94724 € | 473,62 € |
| 1.000 | 0,90426 € | 904,26 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

