
KN1C----B7SL-21 | |
|---|---|
DigiKey Part Number | 145-KN1C----B7SL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN1C----B7SL-21 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/8"-11 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN1C----B7SL-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/8"-11 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.750" (44.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 4,47635 € | 514,78 € |
| Unit Price without VAT: | 4,47635 € |
|---|---|
| Unit Price with VAT: | 5,32686 € |

