
KN040750K6---21 | |
|---|---|
DigiKey Part Number | 145-KN040750K6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN040750K6---21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN040750K6---21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,70800 € | 8,54 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,47240 € | 36,81 € |
| 50 | 1,38840 € | 69,42 € |
| 100 | 1,31340 € | 131,34 € |
| 250 | 1,22632 € | 306,58 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

