
KN040500T1---21 | |
|---|---|
DigiKey Part Number | 145-KN040500T1---21-ND |
Manufacturer | |
Manufacturer Product Number | KN040500T1---21 |
Description | CLAMPING T HANDLE KNOB 1.120 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN040500T1---21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 0.930" (23.62mm) |
Series | Height 1.160" (29.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54378 € | 543,78 € |
| Unit Price without VAT: | 0,54378 € |
|---|---|
| Unit Price with VAT: | 0,64710 € |

