Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN040500K7---2R

DigiKey Part Number
145-KN040500K7---2R-ND
Manufacturer
Manufacturer Product Number
KN040500K7---2R
Description
PUSH PULL KNOB 0.750 IN DIAMETER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN040500K7---2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
#10-24
Diameter
0.750" (19.05mm)
Height
0.500" (12.70mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,75272 €1.505,44 €
Unit Price without VAT:0,75272 €
Unit Price with VAT:0,89574 €