
KN04----K7---2R | |
|---|---|
DigiKey Part Number | 145-KN04----K7---2R-ND |
Manufacturer | |
Manufacturer Product Number | KN04----K7---2R |
Description | PUSH PULL KNOB 0.750 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----K7---2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-24 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81593 € | 2.039,83 € |
| Unit Price without VAT: | 0,81593 € |
|---|---|
| Unit Price with VAT: | 0,97096 € |

