
KN04----F2-L-21 | |
|---|---|
DigiKey Part Number | 145-KN04----F2-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----F2-L-21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----F2-L-21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.360" (34.54mm) |
Series | Height 0.530" (13.46mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,32080 € | 33,02 € |
| 50 | 1,24460 € | 62,23 € |
| 100 | 1,17680 € | 117,68 € |
| 250 | 1,09792 € | 274,48 € |
| 700 | 1,02209 € | 715,46 € |
| 1.400 | 0,97759 € | 1.368,63 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

