
KN04----3P4--21 | |
|---|---|
DigiKey Part Number | 145-KN04----3P4--21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----3P4--21 |
Description | CLAMPING 3 ARM KNOB 1.750 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-24 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----3P4--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-24 | |
Diameter | 1.740" (44.20mm) | |
Height | 1.050" (26.67mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,94400 € | 9,72 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,67680 € | 41,92 € |
| 50 | 1,58220 € | 79,11 € |
| 100 | 1,49760 € | 149,76 € |
| 250 | 1,39936 € | 349,84 € |
| 500 | 1,33404 € | 667,02 € |
| 1.000 | 1,27550 € | 1.275,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

