
KN020750K6---21 | |
|---|---|
DigiKey Part Number | 145-KN020750K6---21-ND |
Manufacturer | |
Manufacturer Product Number | KN020750K6---21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN020750K6---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,37120 € | 34,28 € |
| 50 | 1,29260 € | 64,63 € |
| 100 | 1,22240 € | 122,24 € |
| 250 | 1,14084 € | 285,21 € |
| 600 | 1,07328 € | 643,97 € |
| 1.200 | 1,02607 € | 1.231,28 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

