
KN020375RT2-N21 | |
|---|---|
DigiKey Part Number | 145-KN020375RT2-N21-ND |
Manufacturer | |
Manufacturer Product Number | KN020375RT2-N21 |
Description | CLAMPING 3 ARM KNOB 0.750 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN020375RT2-N21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.510" (12.95mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33600 € | 6,68 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,14720 € | 28,68 € |
| 50 | 1,08040 € | 54,02 € |
| 100 | 1,02070 € | 102,07 € |
| 250 | 0,95132 € | 237,83 € |
| 500 | 0,90524 € | 452,62 € |
| 1.000 | 0,86397 € | 863,97 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

