
KN02----S3-L-21 | |
|---|---|
DigiKey Part Number | 145-KN02----S3-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN02----S3-L-21 |
Description | TAPERED KNOB 1.380 IN DIAMETER10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----S3-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,77400 € | 13,87 € |
| 10 | 2,60300 € | 26,03 € |
| 25 | 2,40480 € | 60,12 € |
| 50 | 2,27320 € | 113,66 € |
| 100 | 2,15550 € | 215,55 € |
| 250 | 2,01884 € | 504,71 € |
| 600 | 1,90553 € | 1.143,32 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

