
KN02----B0---90 | |
|---|---|
DigiKey Part Number | 145-KN02----B0---90-ND |
Manufacturer | |
Manufacturer Product Number | KN02----B0---90 |
Description | BALL KNOB 0.750 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----B0---90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.700" (17.78mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97160 € | 24,29 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,86330 € | 86,33 € |
| 250 | 0,80372 € | 200,93 € |
| 500 | 0,76418 € | 382,09 € |
| 1.000 | 0,72877 € | 728,77 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

