


KKU-9-RT | |
|---|---|
DigiKey Part Number | RPC4177-ND |
Manufacturer | |
Manufacturer Product Number | KKU-9-RT |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.563" (14.30mm) |
EDA/CAD Models | KKU-9-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | 0.563" (14.30mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.750" (19.05mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62200 € | 15,55 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,56400 € | 56,40 € |
| 300 | 0,52180 € | 156,54 € |
| 500 | 0,50332 € | 251,66 € |
| 1.000 | 0,47929 € | 479,29 € |
| 2.500 | 0,44928 € | 1.123,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


