


KKL-4-RT | |
|---|---|
DigiKey Part Number | RPC1337-ND |
Manufacturer | |
Manufacturer Product Number | KKL-4-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKL-4-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Gray |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 0.562" (14.27mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Locking, Round | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.250" (6.35mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,44830 € | 44,83 € |
| 250 | 0,42016 € | 105,04 € |
| 500 | 0,40010 € | 200,05 € |
| 1.000 | 0,38098 € | 380,98 € |
| 2.500 | 0,35712 € | 892,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


