


KKC-3-RT | |
|---|---|
DigiKey Part Number | RPC1336-ND |
Manufacturer | |
Manufacturer Product Number | KKC-3-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKC-3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.330" (8.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,39030 € | 39,03 € |
| 250 | 0,36580 € | 91,45 € |
| 500 | 0,34830 € | 174,15 € |
| 1.000 | 0,33166 € | 331,66 € |
| 2.500 | 0,31089 € | 777,23 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

