Circular - 0.807" (20.50mm) Grommet 0.157" (4.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.807" (20.50mm) Grommet 0.157" (4.00mm) Gray
Supporting your Project: Printed Circuit Board Solutions

KCG-1

DigiKey Part Number
KCG-1-ND
Manufacturer
Manufacturer Product Number
KCG-1
Description
GROMMET 0.157" TPE PA66 GRAY
Customer Reference
Detailed Description
Circular - 0.807" (20.50mm) Grommet 0.157" (4.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.059" ~ 0.196" (1.50mm ~ 4.98mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.807" (20.50mm)
Series
Diameter - Inside
0.157" (4.00mm)
Packaging
Bulk
Features
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Material
Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Grommet
Color
Gray
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.