
K851A | |
|---|---|
DigiKey Part Number | 145-K851A-ND |
Manufacturer | |
Manufacturer Product Number | K851A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | K851A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 4.000" (101.60mm) |
Packaging Bulk | Diameter - Inside 3.673" |
Part Status Active | Diameter - Outside 3.750" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,65540 € | 65,54 € |
| 250 | 0,60908 € | 152,27 € |
| 500 | 0,57836 € | 289,18 € |
| 1.000 | 0,55087 € | 550,87 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

