
K505A | |
|---|---|
DigiKey Part Number | 145-K505A-ND |
Manufacturer | |
Manufacturer Product Number | K505A |
Description | END CAP BLUE 0.72" DIA X 1.50" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.72" Dia x 1.50" H (18.3mm x 38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | K505A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.72" Dia x 1.50" H (18.3mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,08658 € | 242,42 € |
| Unit Price without VAT: | 0,08658 € |
|---|---|
| Unit Price with VAT: | 0,10303 € |

